SP6T, 0MHz Min, 3000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, QSOP-24
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |