SP8T, 2500MHz Max, 1 Func, 2.4dB Insertion Loss-Max, GAAS
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC253QS24ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |