Double Balanced Mixer, 14000MHz Min, 26000MHz Max, 12dB Conversion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINUM, SMT, 12 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC260LC3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC260LC3B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC260LC3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.