GaAs double balanced mixer, operating from 21 to 31 GHz. Features a maximum conversion loss of 12 dB. This 12-pin leadless SMT component offers a wide operating temperature range of -40 to 85°C.
Sign in to ask questions about the Hittite Microwave HMC264LC3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC264LC3B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC264LC3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.