SPDT, 0MHz Min, 8000MHz Max, 2.4dB Insertion Loss-Max, PLASTIC, SMT, MSOP-8
Hittite Microwave HMC270MS8GTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.