Single Pole Double Throw (SPDT) RF switch IC operating from 0 MHz to 3500 MHz. Features a maximum insertion loss of 1.1 dB and a single function. This ultra-small, RoHS compliant component is housed in an MSOP-8 package with 8 terminals. Operates across a temperature range of -40°C to 85°C.
Hittite Microwave HMC284AMS8GE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC284AMS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.