GaAs RF Amplifier IC operating from 0 MHz to 6000 MHz. Features a single function and 16 terminals, housed in a 3x3 mm QFN-16 plastic SMT package with a 1 mm height. Designed for low power applications, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Hittite Microwave HMC311LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC311LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.