Wide Band RF Amplifier, operating from 0 MHz to 6000 MHz. Features GaAs technology with a single function. Housed in a 3x3 mm, 1 mm height, RoHS compliant, plastic SMT QFN-16 package. Offers a wide operating temperature range of -40°C to 85°C and a maximum supply current of 74 mA.
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC311LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 74 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |