Wide Band Low Power Amplifier, 350MHz Min, 550MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC356LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |