Wide Band Medium Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC PACKAGE-16
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC376LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |