Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN
Hittite Microwave HMC414MS8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC414MS8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.