RF amplifier IC designed for narrow band applications, operating from 2200 MHz to 2800 MHz. Features include a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This RoHS compliant component is housed in an 8-pin SMT plastic package.
Hittite Microwave HMC414MS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.