Prescaler, 426 Series, 1-Func, PDSO8, ROHS COMPLIANT, PLASTIC, SMT-8
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC426MS8ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | PRESCALER |
| Family | 426 |
| Output Polarity | TRUE |
| fmax-Min | 4000 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |