Diversity Switch, 0MHz Min, 4000MHz Max, 1.8dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-86, 8 PIN
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC435AMS8GE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |