GaAs prescaler IC with a single function, operating from a 4.75V to 5.25V supply, nominal 5V. Features complementary outputs and a maximum operating frequency of 7 GHz at nominal supply. Housed in an 8-terminal SMT-8 plastic package with dimensions of 3mm x 3mm, this industrial temperature grade component is ROHS compliant and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC438MS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 438 |
| Output Polarity | COMPLEMENTARY |
| Max Frequency@Nom-Sup | 7000000000 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |