GaAs RF amplifier IC operating from -55°C to 85°C. Features a single function with a wide bandwidth spanning 6000MHz to 18000MHz. Maximum supply current is 115mA. This die-packaged component is designed for high-frequency amplification applications.
Hittite Microwave HMC441 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.