Wide Band Low Power Amplifier, 7000MHz Min, 15500MHz Max, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 8 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC441LM1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC441LM1TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC441LM1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.