GaAs RF amplifier IC operating from 6.5 GHz to 13.5 GHz. Features a single function and a 16-terminal QFN-16 package. Designed for surface-mount technology with a 3x3 mm footprint and 1 mm height. RoHS compliant and leadless, this component offers a maximum supply current of 115 mA and operates within a temperature range of -40°C to 85°C.
Hittite Microwave HMC441LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC441LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.