GaAs RF amplifier with a frequency range of 6500 MHz to 13500 MHz. This single-function integrated circuit operates from -40°C to 85°C and features a maximum supply current of 115 mA. The surface-mount component is housed in a 16-terminal, 3x3 mm QFN package with a 1 mm height, adhering to RoHS compliance and leadless design.
Hittite Microwave HMC441LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.