Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, QFN-16
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC441LP3TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |