Voltage Controlled Oscillator, 7800MHz Min, 8800MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC509LP5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC509LP5E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 270 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC509LP5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.