Voltage Controlled Oscillator, 7800MHz Min, 8800MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32
Hittite Microwave HMC509LP5ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 270 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.