GaAs RF amplifier IC operating from -40°C to 85°C. Features a frequency range of 17 GHz to 26 GHz with a single function. This leadless, RoHS compliant component is housed in a 4x4 mm package with 24 terminals, designed for SMT assembly.
Hittite Microwave HMC517LC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC517LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.