Voltage-Controlled Oscillator (VCXO) operating over a frequency range of 12400 MHz to 13400 MHz. Features a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. Maximum supply current is 300mA. Operates within a temperature range of -40°C to 85°C. Packaged in a 32-lead QFN, leadless, plastic package. RoHS compliant.
Hittite Microwave HMC529LP5ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.