Voltage Controlled Oscillator, 10600MHz Min, 11800MHz Max, PLASTIC, LEADLESS, QFN-32
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC534LP5TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |