SPDT, 0MHz Min, 4000MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SOT-26, SMT, 6 PIN
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC544ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |