SPDT, 0MHz Min, 28000MHz Max, 3dB Insertion Loss-Max, 3 X 3, ROHS COMPLIANT, LEADLESS, CERAMIC, AMT, 16 PIN
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC547LC3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |