The HMC552LP4ETR is a specialized IC from Hittite Microwave, designed for telecom applications. It features a 24-terminal quad quad configuration and operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 5V and is packaged in a HVQCCN format.
Checking distributor stock and pricing after the page loads.
Hittite Microwave HMC552LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |