Wide Band RF Amplifier IC featuring a single function and GaAs technology. Operates across a frequency range from 6000 MHz to 20000 MHz. This leadless, SMT component has 32 terminals and a maximum supply current of 75 mA. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Sign in to ask questions about the Hittite Microwave HMC565LC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC565LC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC565LC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.