Voltage Controlled Oscillator, 8000MHz Min, 12500MHz Max, ROHS COMPLIANT PACKAGE-32
Sign in to ask questions about the Hittite Microwave HMC588LC4BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC588LC4BTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC588LC4BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.