Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC606LC5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC606LC5TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC606LC5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.