RF amplifier IC designed for wideband applications, operating from 5000 MHz to 20000 MHz. Features low power consumption and a compact 4x4 mm ceramic SMT package with 24 pins. This RoHS compliant, leadless component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC634LC4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC634LC4TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC634LC4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.