Wide Band Low Power Amplifier, 2000MHz Min, 12000MHz Max, 4 X 4 MM, ROHS COMPLIANT, CERAMIC, LEADLESS, SMT, QFN-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC772LC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC772LC4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC772LC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.