The HMC833LP6GE is a 40-pin quad phase-locked loop (PLL) IC from Hittite Microwave. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 3.5V. The device features a quad terminal position and is packaged in a 6mm x 6mm HVQCCN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC833LP6GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC833LP6GE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC833LP6GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.