
Brauer H150/2B Horizontal Toggle Clamp
Sign in to ask questions about the HMC Brauer H150/2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HMC Brauer H150/2B technical specifications.
| Height | 53mm |
| Length | 170mm |
| Mount | Horizontal |
| Weight | 0.25kg |
| RoHS | Not Compliant |
Download the complete datasheet for HMC Brauer H150/2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
