
TOGGLE CLAMP; Clamp Type:Horizontal; Holding Force:250N; Height:67mm; Length:224mm; Weight:0.5kg; Vertical Arm Length:-; Hole Diameter:6.6mm; Hole Centres:31 x 26 ;RoHS Compliant: NA
Sign in to ask questions about the HMC Brauer H250/2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HMC Brauer H250/2B technical specifications.
| Height | 67mm |
| Length | 224mm |
| Mount | Horizontal |
| Weight | 0.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for HMC Brauer H250/2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
