
TOGGLE CLAMP; Clamp Type:Push Pull; Holding Force:600N; Height:130mm; Length:127mm; Weight:0.55kg; Vertical Arm Length:130mm; Hole Diameter:14mm
Sign in to ask questions about the HMC Brauer P600L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HMC Brauer P600L technical specifications.
| Height | 130mm |
| Length | 127mm |
| Mount | Clamp |
| Weight | 0.55kg |
| RoHS | Not Compliant |
Download the complete datasheet for HMC Brauer P600L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
