Zasilacz Desk Top, ErP, 5-12 V, 60 W
Checking distributor stock and pricing after the page loads.
HN Electronics HNP60-UNIVERSAL technical specifications.
| Efficiency | 87% |
| Length | 132mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 8 |
| Weight | 236g |
| RoHS | Compliant |
No datasheet is available for this part.