Sign in to ask questions about the Hoffman T115SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hoffman T115SB technical specifications.
| Current Rating | 10A |
| Length | 58.4mm |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman T115SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
