The CR16-104FV is a 100K ohm, 1% tolerance, surface mount chip resistor from Hokuriku. It has a rectangular package shape and measures 1.6mm in length, 0.8mm in depth, and 0.45mm in height. The resistor is rated for a maximum operating temperature of 155 degrees Celsius and a maximum voltage rating of 50 volts. It is a non-fail safe, non-anti-surge, and non-anti-sulfurated component.
Sign in to ask questions about the Hokuriku CR16-104FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hokuriku CR16-104FV technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SFC05 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hokuriku CR16-104FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.