JUMPER, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Manufacturer Series | CR16 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |