Humidity Sensor Analog Automotive 4-Pin
Hokuriku HSU-07A1-N/A2-N technical specifications.
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±5%RH |
| Output Type | Analog |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.