Trimmer, Cermet, 0.15W, 2200ohm, 25% +/-Tol, 1 Turn(s), CHIP, 1512
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Tolerance | 25 |
| Resistance | 2200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |