Potentiometer, Metal Glaze/thick Film, 0.15W, 500ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1515,
Hokuriku VG039NCHXTB501 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Package Length | 3.8 |
| Tolerance | 25 |
| Package Width | 3.7 |
| Package Height | 1.2 |
| Series | VG039 |
| Resistance | 500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hokuriku VG039NCHXTB501 to view detailed technical specifications.
No datasheet is available for this part.