Fuse Micro Slow Blow Acting 1.2A 125V Axial 3.6 X 10mm Epoxy Coated Ammo
Hollyland 25S-012L technical specifications.
| Current Rating | 1.2A |
| Type | Micro |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.