Fuse Micro Slow Blow Acting 3.15A 250V Radial 8.5 X 4 X 7.7mm Thermoplastic Ammo CQC/PSE/SEMKO/TUV/VDE
Hollyland 5ET-032H technical specifications.
| Current Rating | 3.15A |
| Type | Micro |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 73.53A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.