Pin Dowel Straight Alloy Steel Black Lustre
Holo-Krome Company 01064 technical specifications.
| Type | Dowel |
| Style | Straight |
| Material | Alloy Steel |
| Finish | Black Lustre |
| Standards | ASME/ANSI B18.8.2 |
| Body Diameter (Imperial) | 5/16in |
| Body Length (Imperial) | 5/8in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.