Holo-Krome Company 06044 technical specifications.
| Thread Pitch (Metric) (mm) | 1.41 |
| Type | Alle |
| Head Type | Round |
| Material | Steel |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 06044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.