Sign in to ask questions about the Holo-Krome Company 08002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holo-Krome Company 08002 technical specifications.
| Body Length (Metric) (mm) | 9.53 |
| Body Length (Imperial - Decimal) (in) | 0.375 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 08002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.