Screw Shoulder Socket Cap-HD Allen 139.7mm-LG 5 1in/2in-LG 5.5in-LG
Holo-Krome Company 08125 technical specifications.
| Body Length (Metric) (mm) | 139.7 |
| Body Length (Imperial) (in) | 5 1/2 |
| Body Length (Imperial - Decimal) (in) | 5.5 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.